
LM321AW-S5TR | |
|---|---|
DigiKey Part Number | 5503-LM321AW-S5TR-ND - Tape & Reel (TR) 5503-LM321AW-S5TRCT-ND - Cut Tape (CT) 5503-LM321AW-S5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM321AW-S5TR |
Description | IC OPAMP 1 CIRCUIT SOT-23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM321AW-S5TR Models |
Category | Current - Input Bias 60 pA |
Mfr | Voltage - Input Offset 100 µV |
Series | Current - Supply 150µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 900 kHz | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,64800 Kč | 16,48 Kč |
| 25 | 1,44320 Kč | 36,08 Kč |
| 100 | 1,21380 Kč | 121,38 Kč |
| 250 | 1,10452 Kč | 276,13 Kč |
| 500 | 1,03902 Kč | 519,51 Kč |
| 1 000 | 0,98501 Kč | 985,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,91834 Kč | 2 755,02 Kč |
| 6 000 | 0,88566 Kč | 5 313,96 Kč |
| 9 000 | 0,86928 Kč | 7 823,52 Kč |
| 15 000 | 0,85117 Kč | 12 767,55 Kč |
| 21 000 | 0,84057 Kč | 17 651,97 Kč |
| 30 000 | 0,83038 Kč | 24 911,40 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |






