X5A is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


3M
In Stock: 0
Unit Price: 879,05000 Kč

MFR Recommended


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
X5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
X5A
X5A
X5A

X5A

DigiKey Part Number
19-X5A-ND
Manufacturer
Manufacturer Product Number
X5A
Description
PELTOROVER-THE-HEAD EARMUFFS X5A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Earmuffs
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Earmuffs
Color
-
Size
-
Weight
-
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1879,05000 Kč879,05 Kč
10796,11100 Kč7 961,11 Kč
30765,77100 Kč22 973,13 Kč
50753,21960 Kč37 660,98 Kč
100737,56670 Kč73 756,67 Kč
250719,01664 Kč179 754,16 Kč
Manufacturers Standard Package
Unit Price without VAT:879,05000 Kč
Unit Price with VAT:1 063,65050 Kč