Foot Cylindrical, Flat Top 0.500" Dia (12.70mm) Polyurethane White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ5012

DigiKey Part Number
SJ5012-ND
Manufacturer
Manufacturer Product Number
SJ5012
Description
BUMPER PROTECTIVE PRODUCTS SJ501
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Foot Cylindrical, Flat Top 0.500" Dia (12.70mm) Polyurethane White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Foot
Shape
Cylindrical, Flat Top
Color
White
Size / Dimension
0.500" Dia (12.70mm)
Thickness
0.140" (3.56mm)
Material
Polyurethane
Hardness
72 Shore M
Form
Sheet
Mounting Type
Adhesive, Acrylic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43 780
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
54,49400 Kč22,47 Kč
104,15800 Kč41,58 Kč
253,77120 Kč94,28 Kč
503,51920 Kč175,96 Kč
1003,29040 Kč329,04 Kč
2503,02708 Kč756,77 Kč
5002,85278 Kč1 426,39 Kč
1 0002,69719 Kč2 697,19 Kč
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč