New at DigiKey
Reclosable Fastener Hook and Loop Rectangular X 150.00' (45.72m) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ3551CF

DigiKey Part Number
19-SJ3551CF3M1-ND
Manufacturer
Manufacturer Product Number
SJ3551CF
Description
3M DUAL LOCK RECLOSABLE FASTENER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop Rectangular X 150.00' (45.72m) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Hook and Loop
Shape
Rectangular
Length
150.00' (45.72m)
Width
-
Diameter
-
Mounting Type
Adhesive - Acrylic
Features
400 Stem Density
Material
Polypropylene
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 453,79000 Kč8 453,79 Kč
Unit Price without VAT:8 453,79000 Kč
Unit Price with VAT:10 229,08590 Kč