Reclosable Fastener Interlocking Stems Rectangular 1.000" (25.40mm) X 150.00' (45.72m) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ3551CF BLK 1"X50YD

DigiKey Part Number
SJ3551CFBLK1"X50YD-ND
Manufacturer
Manufacturer Product Number
SJ3551CF BLK 1"X50YD
Description
RECLSBLE FSTNR RECT 1.000"X150'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Reclosable Fastener Interlocking Stems Rectangular 1.000" (25.40mm) X 150.00' (45.72m) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Interlocking Stems
Shape
Rectangular
Length
150.00' (45.72m)
Width
1.000" (25.40mm)
Diameter
-
Mounting Type
Adhesive, Acrylic
Features
400 Stem Density
Material
Polyolefin (PO)
Color
Black
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 548,90000 Kč11 548,90 Kč
1211 441,60000 Kč137 299,20 Kč
Unit Price without VAT:11 548,90000 Kč
Unit Price with VAT:13 974,16900 Kč