



SJ3261 | |
|---|---|
DigiKey Part Number | SJ3261-ND |
Manufacturer | |
Manufacturer Product Number | SJ3261 |
Description | RECLSBLE FSTNR SQUARE 1.5"X1.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems Square 1.500" (38.10mm) X 1.500" (38.10mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Interlocking Stems | |
Shape | Square | |
Length | 1.500" (38.10mm) | |
Width | 1.500" (38.10mm) | |
Diameter | - | |
Mounting Type | Mechanical Attachment | |
Features | 400 Stem Density | |
Material | Polyolefin (PO) | |
Color | Black | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 33,42900 Kč | 334,29 Kč |
| 25 | 31,32920 Kč | 783,23 Kč |
| 50 | 29,83400 Kč | 1 491,70 Kč |
| 100 | 28,40610 Kč | 2 840,61 Kč |
| 250 | 26,62632 Kč | 6 656,58 Kč |
| 500 | 25,35508 Kč | 12 677,54 Kč |
| 1 000 | 24,14476 Kč | 24 144,76 Kč |
| 3 000 | 22,34488 Kč | 67 034,64 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |




