



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interlocking Stems | |
Shape | Circular | |
Length | - | |
Width | - | |
Diameter | 1.125" (28.58mm) | |
Mounting Type | Mechanical Attachment | |
Features | 250 Stem Density | |
Material | Polyolefin (PO) | |
Color | Black | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,03779 Kč | 14 037,79 Kč |
| Unit Price without VAT: | 14,03779 Kč |
|---|---|
| Unit Price with VAT: | 16,98573 Kč |


