
SJ-5532-BLACK | |
|---|---|
DigiKey Part Number | 3M162244-ND |
Manufacturer | |
Manufacturer Product Number | SJ-5532-BLACK |
Description | BUMPER CYLINDRICAL 1.88" 1=1PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Recessed Center 1.880" Dia (47.75mm) Polyurethane Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Recessed Center | |
Color | Black | |
Size / Dimension | 1.880" Dia (47.75mm) | |
Thickness | 0.660" (16.76mm) | |
Material | Polyurethane | |
Hardness | 72 Shore M | |
Form | Individual Pieces | |
Mounting Type | Adhesive, Rubber | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,44000 Kč | 114,44 Kč |
| 5 | 97,93400 Kč | 489,67 Kč |
| 10 | 92,09700 Kč | 920,97 Kč |
| 25 | 85,31080 Kč | 2 132,77 Kč |
| 50 | 80,80880 Kč | 4 040,44 Kč |
| 100 | 76,78340 Kč | 7 678,34 Kč |
| 250 | 72,09872 Kč | 18 024,68 Kč |
| 500 | 68,98136 Kč | 34 490,68 Kč |
| 1 000 | 66,18738 Kč | 66 187,38 Kč |
| Unit Price without VAT: | 114,44000 Kč |
|---|---|
| Unit Price with VAT: | 138,47240 Kč |




