
SJ-5523 (GRAY) | |
|---|---|
DigiKey Part Number | SJ5523-8-ND |
Manufacturer | |
Manufacturer Product Number | SJ-5523 (GRAY) |
Description | BUMPER SQU 0.812"L X 0.812"W GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Square, Tapered 0.812" L x 0.812" W (20.62mm x 20.62mm) Polyurethane Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Square, Tapered | |
Color | Gray | |
Size / Dimension | 0.812" L x 0.812" W (20.62mm x 20.62mm) | |
Thickness | 0.300" (7.62mm) | |
Material | Polyurethane | |
Hardness | 72 Shore M | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 5 | 8,35800 Kč | 41,79 Kč |
| 10 | 7,76900 Kč | 77,69 Kč |
| 25 | 7,08040 Kč | 177,01 Kč |
| 50 | 6,61860 Kč | 330,93 Kč |
| 100 | 6,21330 Kč | 621,33 Kč |
| 250 | 5,74168 Kč | 1 435,42 Kč |
| 500 | 5,42840 Kč | 2 714,20 Kč |
| 1 000 | 5,14871 Kč | 5 148,71 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |




