Similar

Category | Thickness 0.230" (5.84mm) |
Manufacturer 3M | Material Polyurethane |
Series | Hardness 72 Shore M |
Packaging Bulk | Form Sheet |
Part Status Obsolete | Mounting Type Adhesive, Rubber |
Type Bumper | Shelf Life 18 Months |
Shape Square, Tapered | Shelf Life Start Date of Manufacture |
Color White | Base Product Number |
Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJ-5518 (GRAY) | 3M | 25 968 | SJ5518-8-ND | 4,37016 Kč | Similar |




