SJ-5518 (BROWN) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 24 192
Unit Price: 4,95422 Kč
Datasheet
Bumper Square, Tapered 0.500" L x 0.500" W (12.70mm x 12.70mm) Polyurethane Brown
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ-5518 (BROWN)

DigiKey Part Number
SJ5518-1-ND
Manufacturer
Manufacturer Product Number
SJ-5518 (BROWN)
Description
BUMPER SQUARE 0.5"L X 0.5"W BRN
Customer Reference
Detailed Description
Bumper Square, Tapered 0.500" L x 0.500" W (12.70mm x 12.70mm) Polyurethane Brown
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness
0.230" (5.84mm)
Manufacturer
3M
Material
Polyurethane
Series
Hardness
72 Shore M
Packaging
Bulk
Form
Sheet
Part Status
Obsolete
Mounting Type
Adhesive, Rubber
Type
Bumper
Shelf Life
18 Months
Shape
Square, Tapered
Shelf Life Start
Date of Manufacture
Color
Brown
Base Product Number
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SJ-5518 (BLACK)3M24 192SJ5518-0-ND4,95422 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
BUMPER SQUARE 0.5"L X 0.5"W WHT
In-Stock: 0
Unit Price: 1,81747 Kč
BUMPER SQUARE 0.5"L X 0.5"W GRY
In-Stock: 25968
Unit Price: 4,37016 Kč
BUMPER SQUARE 0.5"L X 0.5"W BLK
In-Stock: 24192
Unit Price: 4,95422 Kč