
SJ-5508 (GRAY) | |
|---|---|
DigiKey Part Number | SJ5508-8-ND |
Manufacturer | |
Manufacturer Product Number | SJ-5508 (GRAY) |
Description | BUMPER SQUARE 0.5"L X 0.5"W GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Square, Tapered 0.500" L x 0.500" W (12.70mm x 12.70mm) Polyurethane Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Square, Tapered | |
Color | Gray | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Thickness | 0.120" (3.05mm) | |
Material | Polyurethane | |
Hardness | 72 Shore M | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 2,33600 Kč | 186,88 Kč |
| 160 | 2,18644 Kč | 349,83 Kč |
| 320 | 2,05256 Kč | 656,82 Kč |
| 560 | 1,95507 Kč | 1 094,84 Kč |
| 1 040 | 1,85712 Kč | 1 931,40 Kč |
| 3 040 | 1,70871 Kč | 5 194,48 Kč |
| 6 080 | 1,62558 Kč | 9 883,53 Kč |
| 12 160 | 1,55116 Kč | 18 862,11 Kč |
| 27 360 | 1,47382 Kč | 40 323,72 Kč |
| Unit Price without VAT: | 2,33600 Kč |
|---|---|
| Unit Price with VAT: | 2,82656 Kč |




