
SJ-5508 (BLACK) | |
|---|---|
DigiKey Part Number | SJ5508-0-ND |
Manufacturer | |
Manufacturer Product Number | SJ-5508 (BLACK) |
Description | BUMPER SQUARE 0.5"L X 0.5"W BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Square, Tapered 0.500" L x 0.500" W (12.70mm x 12.70mm) Polyurethane Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Square, Tapered | |
Color | Black | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Thickness | 0.120" (3.05mm) | |
Material | Polyurethane | |
Hardness | 72 Shore M | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | 2,87406 Kč | 183,94 Kč |
| 128 | 2,68711 Kč | 343,95 Kč |
| 256 | 2,52223 Kč | 645,69 Kč |
| 512 | 2,37457 Kč | 1 215,78 Kč |
| 1 024 | 2,24231 Kč | 2 296,13 Kč |
| 3 072 | 2,06111 Kč | 6 331,73 Kč |
| 6 144 | 1,96214 Kč | 12 055,39 Kč |
| Unit Price without VAT: | 2,87406 Kč |
|---|---|
| Unit Price with VAT: | 3,47761 Kč |




