
SJ-5017 (WHITE) | |
|---|---|
DigiKey Part Number | SJ5017-9-ND |
Manufacturer | |
Manufacturer Product Number | SJ-5017 (WHITE) |
Description | BUMPER CYLINDRICAL 0.75" DIA WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Dome 0.750" Dia (19.05mm) Polyurethane White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Dome | |
Color | White | |
Size / Dimension | 0.750" Dia (19.05mm) | |
Thickness | 0.378" (9.60mm) | |
Material | Polyurethane | |
Hardness | 72 Shore M | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 9,17625 Kč | 367,05 Kč |
| 80 | 8,61175 Kč | 688,94 Kč |
| 120 | 8,31175 Kč | 997,41 Kč |
| 280 | 7,74525 Kč | 2 168,67 Kč |
| 520 | 7,37756 Kč | 3 836,33 Kč |
| 1 000 | 7,02698 Kč | 7 026,98 Kč |
| 3 000 | 6,51456 Kč | 19 543,68 Kč |
| 5 000 | 6,30507 Kč | 31 525,35 Kč |
| Unit Price without VAT: | 9,17625 Kč |
|---|---|
| Unit Price with VAT: | 11,10326 Kč |



