SJ-5017 (GRAY) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 96 200
Unit Price: 8,52000 Kč
Datasheet
Bumper Cylindrical, Dome 0.750" Dia (19.05mm) Polyurethane Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ-5017 (GRAY)

DigiKey Part Number
SJ5017-8-ND
Manufacturer
Manufacturer Product Number
SJ-5017 (GRAY)
Description
BUMPER CYLINDRICAL 0.75" DIA GRY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bumper Cylindrical, Dome 0.750" Dia (19.05mm) Polyurethane Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness
0.378" (9.60mm)
Manufacturer
3M
Material
Polyurethane
Series
Hardness
72 Shore M
Packaging
Bulk
Form
Sheet
Part Status
Active
Mounting Type
Adhesive, Rubber
Type
Bumper
Shelf Life
18 Months
Shape
Cylindrical, Dome
Shelf Life Start
Date of Manufacture
Color
Gray
Base Product Number
Size / Dimension
0.750" Dia (19.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SJ-5017 (BLACK)3M96 200SJ5017-0-ND8,52000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
30 0005,71393 Kč171 417,90 Kč
Manufacturers Standard Package
Unit Price without VAT:5,71393 Kč
Unit Price with VAT:6,91386 Kč
Alternate Color
BUMPER CYLINDRICAL 0.75" DIA BLK
In-Stock: 96200
Unit Price: 8,52000 Kč
BUMPER CYLINDRICAL 0.75" DIA WHT
In-Stock: 4440
Unit Price: 9,66950 Kč