
SJ-5012 (GRAY) | |
|---|---|
DigiKey Part Number | SJ5012-8-ND |
Manufacturer | |
Manufacturer Product Number | SJ-5012 (GRAY) |
Description | BUMPER CYLINDRICAL 0.5" DIA GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Tapered 0.500" Dia (12.70mm) Polyurethane Gray |
Datasheet | Datasheet |
Category | Thickness 0.138" (3.50mm) |
Manufacturer 3M | Material Polyurethane |
Series | Hardness 72 Shore M |
Packaging Bulk | Form Sheet |
Part Status Active | Mounting Type Adhesive, Rubber |
Type Bumper | Shelf Life 18 Months |
Shape Cylindrical, Tapered | Shelf Life Start Date of Manufacture |
Color Gray | Base Product Number |
Size / Dimension 0.500" Dia (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 3,25839 Kč | 182,47 Kč |
| 112 | 3,04661 Kč | 341,22 Kč |
| 280 | 2,80325 Kč | 784,91 Kč |
| 504 | 2,66474 Kč | 1 343,03 Kč |
| 1 008 | 2,51789 Kč | 2 538,03 Kč |
| 3 024 | 2,31624 Kč | 7 004,31 Kč |
| 6 048 | 2,20604 Kč | 13 342,13 Kč |
| Unit Price without VAT: | 3,25839 Kč |
|---|---|
| Unit Price with VAT: | 3,94265 Kč |






