Reclosable Fastener Interlocking Stems 1.000" (25.40mm) X 36.000" (914.40mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ-3560 (CLEAR) 1"

DigiKey Part Number
SJ356010-1-ND
Manufacturer
Manufacturer Product Number
SJ-3560 (CLEAR) 1"
Description
RECLSBLE FSTNR 1.000" X 36.000"
Customer Reference
Detailed Description
Reclosable Fastener Interlocking Stems 1.000" (25.40mm) X 36.000" (914.40mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Spool
Part Status
Active
Type
Interlocking Stems
Length
36.000" (914.40mm)
Width
1.000" (25.40mm)
Diameter
-
Mounting Type
Adhesive, Acrylic
Features
250 Stem Density, UV Resistant
Material
Polyolefin (PO)
Color
Clear
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1396,65000 Kč396,65 Kč
10368,30500 Kč3 683,05 Kč
25330,53360 Kč8 263,34 Kč
50321,08880 Kč16 054,44 Kč
100283,31130 Kč28 331,13 Kč
250264,42528 Kč66 106,32 Kč
500258,75752 Kč129 378,76 Kč
Manufacturers Standard Package
Unit Price without VAT:396,65000 Kč
Unit Price with VAT:479,94650 Kč
Alternate Length
RECLSBLE FSTNR 1.000" X 150.00'
In-Stock: 3
Unit Price: 13 144,33000 Kč
RECLSBLE FSTNR 1.000" X 75.00'
In-Stock: 0
Unit Price: 7 082,84000 Kč
RECLSBLE FSTNR 1.000" X 30.00'
In-Stock: 1
Unit Price: 3 210,80000 Kč