
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Interlocking Stems | |
Length | 75.00' (22.86m) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Adhesive, Acrylic | |
Features | 250 Stem Density, UV Resistant | |
Material | Polyolefin (PO) | |
Color | Clear | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 082,84000 Kč | 7 082,84 Kč |
| 10 | 6 846,73400 Kč | 68 467,34 Kč |
| 25 | 6 374,54760 Kč | 159 363,69 Kč |
| Unit Price without VAT: | 7 082,84000 Kč |
|---|---|
| Unit Price with VAT: | 8 570,23640 Kč |




