Reclosable Fastener Interlocking Stems 1.000" (25.40mm) X 30.00' (9.14m) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ-3541 (BLACK) 1"

DigiKey Part Number
SJ354110-10-ND
Manufacturer
Manufacturer Product Number
SJ-3541 (BLACK) 1"
Description
RECLSBLE FSTNR 1.000" X 30.00'
Customer Reference
Detailed Description
Reclosable Fastener Interlocking Stems 1.000" (25.40mm) X 30.00' (9.14m) Dia
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
1.000" (25.40mm)
Manufacturer
3M
Mounting Type
Adhesive, Rubber
Series
Features
400 Stem Density
Packaging
Spool
Material
Polyolefin (PO)
Part Status
Discontinued at DigiKey
Color
Black
Type
Interlocking Stems
Shelf Life
18 Months
Length
30.00' (9.14m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 998,58000 Kč1 998,58 Kč
101 881,02000 Kč18 810,20 Kč
251 822,22840 Kč45 555,71 Kč
501 704,66600 Kč85 233,30 Kč
1001 610,61600 Kč161 061,60 Kč
Manufacturers Standard Package
Unit Price without VAT:1 998,58000 Kč
Unit Price with VAT:2 418,28180 Kč
Alternate Length
RECLSBLE FSTNR 1.000" X 150.00'
In-Stock: 95
Unit Price: 9 027,51000 Kč
RECLSBLE FSTNR 1.000" X 75.00'
In-Stock: 0
Unit Price: 4 408,64000 Kč
RECLSBLE FSTNR 1.000" X 36.000"
In-Stock: 27
Unit Price: 258,61000 Kč