
SJ-3541 (BLACK) 1" | |
|---|---|
DigiKey Part Number | SJ354110-25-ND |
Manufacturer | |
Manufacturer Product Number | SJ-3541 (BLACK) 1" |
Description | RECLSBLE FSTNR 1.000" X 75.00' |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems 1.000" (25.40mm) X 75.00' (22.86m) Dia |
Category | Width 1.000" (25.40mm) |
Manufacturer 3M | Mounting Type Adhesive, Rubber |
Series | Features 400 Stem Density |
Packaging Spool | Material Polyolefin (PO) |
Part Status Discontinued at DigiKey | Color Black |
Type Interlocking Stems | Shelf Life 18 Months |
Length 75.00' (22.86m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 408,64000 Kč | 4 408,64 Kč |
| 10 | 4 261,63400 Kč | 42 616,34 Kč |
| 25 | 3 967,73400 Kč | 99 193,35 Kč |
| 50 | 3 908,97980 Kč | 195 448,99 Kč |
| Unit Price without VAT: | 4 408,64000 Kč |
|---|---|
| Unit Price with VAT: | 5 334,45440 Kč |




