Reclosable Fastener Hook and Loop - Hook Only 1.000" (25.40mm) X 30.00' (9.14m) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ-3526N (BLACK) 1"

DigiKey Part Number
SJ352610B-10-ND
Manufacturer
Manufacturer Product Number
SJ-3526N (BLACK) 1"
Description
RECLSBLE FSTNR 1.000" X 30.00'
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop - Hook Only 1.000" (25.40mm) X 30.00' (9.14m) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Spool
Part Status
Active
Type
Hook and Loop - Hook Only
Length
30.00' (9.14m)
Width
1.000" (25.40mm)
Diameter
-
Mounting Type
Adhesive
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
18 Months
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 179,67000 Kč1 179,67 Kč
101 110,26900 Kč11 102,69 Kč
251 075,56800 Kč26 889,20 Kč
501 006,17380 Kč50 308,69 Kč
100950,66140 Kč95 066,14 Kč
Manufacturers Standard Package
Unit Price without VAT:1 179,67000 Kč
Unit Price with VAT:1 427,40070 Kč
Alternate Length
RECLSBLE FSTNR 1.000" X 150.00'
In-Stock: 45
Unit Price: 5 248,24000 Kč
RECLSBLE FSTNR 1.000" X 75.00'
In-Stock: 0
Unit Price: 2 949,17000 Kč
RECLSBLE FSTNR 1.000" X 36.000"
In-Stock: 2
Unit Price: 166,51000 Kč