
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Hook and Loop - Hook Only | |
Length | 75.00' (22.86m) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Adhesive | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 18 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 949,17000 Kč | 2 949,17 Kč |
| 10 | 2 775,64200 Kč | 27 756,42 Kč |
| 25 | 2 688,89480 Kč | 67 222,37 Kč |
| 50 | 2 515,41760 Kč | 125 770,88 Kč |
| Unit Price without VAT: | 2 949,17000 Kč |
|---|---|
| Unit Price with VAT: | 3 568,49570 Kč |





