Reclosable Fastener Interlocking Stems 1.000" (25.40mm) X 36.000" (914.40mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ-3441 (BLACK) 1"

DigiKey Part Number
SJ344110-1-ND
Manufacturer
Manufacturer Product Number
SJ-3441 (BLACK) 1"
Description
RECLSBLE FSTNR 1.000" X 36.000"
Customer Reference
Detailed Description
Reclosable Fastener Interlocking Stems 1.000" (25.40mm) X 36.000" (914.40mm) Dia
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
1.000" (25.40mm)
Manufacturer
3M
Mounting Type
Sew On, Staple
Series
Features
400 Stem Density
Packaging
Spool
Material
Polyolefin (PO)
Part Status
Discontinued at DigiKey
Color
Black
Type
Interlocking Stems
Shelf Life
24 Months
Length
36.000" (914.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1241,51000 Kč241,51 Kč
10231,03700 Kč2 310,37 Kč
25210,03160 Kč5 250,79 Kč
50199,52880 Kč9 976,44 Kč
Manufacturers Standard Package
Unit Price without VAT:241,51000 Kč
Unit Price with VAT:292,22710 Kč
Alternate Length
RECLSBLE FSTNR 1.000" X 150.00'
In-Stock: 3
Unit Price: 8 902,17000 Kč
RECLSBLE FSTNR 1.000" X 75.00'
In-Stock: 0
Unit Price: 3 938,14000 Kč
RECLSBLE FSTNR 1.000" X 30.00'
In-Stock: 0
Unit Price: 1 785,23000 Kč