
SJ-3441 (BLACK) 1" | |
|---|---|
DigiKey Part Number | 3M162164-ND |
Manufacturer | |
Manufacturer Product Number | SJ-3441 (BLACK) 1" |
Description | RECLSBLE FSTNR 1.000" X 150.00' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Interlocking Stems 1.000" (25.40mm) X 150.00' (45.72m) Dia |
Datasheet | Datasheet |
Category | Width 1.000" (25.40mm) |
Manufacturer 3M | Mounting Type Sew On, Staple |
Series | Features 400 Stem Density |
Packaging Spool | Material Polyolefin (PO) |
Part Status Active | Color Black |
Type Interlocking Stems | Shelf Life 24 Months |
Length 150.00' (45.72m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 902,17000 Kč | 8 902,17 Kč |
| 10 | 8 612,50800 Kč | 86 125,08 Kč |
| Unit Price without VAT: | 8 902,17000 Kč |
|---|---|
| Unit Price with VAT: | 10 771,62570 Kč |




