Reclosable Fastener Interlocking Stems 1.000" (25.40mm) X 36.000" (914.40mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ-3440 (BLACK) 1"

DigiKey Part Number
SJ344010-1-ND
Manufacturer
Manufacturer Product Number
SJ-3440 (BLACK) 1"
Description
RECLSBLE FSTNR 1.000" X 36.000"
Customer Reference
Detailed Description
Reclosable Fastener Interlocking Stems 1.000" (25.40mm) X 36.000" (914.40mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Spool
Part Status
Active
Type
Interlocking Stems
Length
36.000" (914.40mm)
Width
1.000" (25.40mm)
Diameter
-
Mounting Type
Sew On, Staple
Features
250 Stem Density
Material
Polyolefin (PO)
Color
Black
Shelf Life
24 Months
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1184,57000 Kč184,57 Kč
10176,84500 Kč1 768,45 Kč
25161,45800 Kč4 036,45 Kč
50153,77260 Kč7 688,63 Kč
Manufacturers Standard Package
Unit Price without VAT:184,57000 Kč
Unit Price with VAT:223,32970 Kč
Alternate Length
RECLSBLE FSTNR 1.000" X 150.00'
In-Stock: 7
Unit Price: 8 498,31000 Kč
RECLSBLE FSTNR 1.000" X 75.00'
In-Stock: 0
Unit Price: 3 267,71000 Kč
RECLSBLE FSTNR 1.000" X 30.00'
In-Stock: 0
Unit Price: 1 307,13000 Kč