
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Interlocking Stems | |
Length | 75.00' (22.86m) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Sew On, Staple | |
Features | 250 Stem Density | |
Material | Polyolefin (PO) | |
Color | Black | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 267,71000 Kč | 3 267,71 Kč |
| 10 | 3 075,38800 Kč | 30 753,88 Kč |
| 25 | 2 979,28880 Kč | 74 482,22 Kč |
| 50 | 2 787,09400 Kč | 139 354,70 Kč |
| Unit Price without VAT: | 3 267,71000 Kč |
|---|---|
| Unit Price with VAT: | 3 953,92910 Kč |




