
P50E-080P1-SR1-EA | |
|---|---|
DigiKey Part Number | 3M157515-ND |
Manufacturer | |
Manufacturer Product Number | P50E-080P1-SR1-EA |
Description | CONN HEADER R/A 80POS 1.27MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 80 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | P50E-080P1-SR1-EA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Center Strip Contact | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.118" (3.00mm) | |
Overall Contact Length | - | |
Insulation Height | 0.276" (7.00mm) | |
Contact Shape | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | - | |
Operating Temperature | -55°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 0.5A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,66000 Kč | 233,66 Kč |
| 10 | 198,50200 Kč | 1 985,02 Kč |
| 25 | 186,06520 Kč | 4 651,63 Kč |
| 50 | 177,18620 Kč | 8 859,31 Kč |
| 203 | 160,50990 Kč | 32 583,51 Kč |
| 406 | 152,85463 Kč | 62 058,98 Kč |
| 609 | 148,54732 Kč | 90 465,32 Kč |
| 1 015 | 143,29596 Kč | 145 445,40 Kč |
| Unit Price without VAT: | 233,66000 Kč |
|---|---|
| Unit Price with VAT: | 282,72860 Kč |




