P50E-068P1-S1-EA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P50E-068P1-S1-EA

DigiKey Part Number
P50E-068P1-S1-EA-ND
Manufacturer
Manufacturer Product Number
P50E-068P1-S1-EA
Description
CONN HEADER VERT 68POS 1.27MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 68 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
P50E-068P1-S1-EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Center Strip Contact
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
-
Insulation Height
0.421" (10.70mm)
Contact Shape
-
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-55°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
0.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1190,39000 Kč190,39 Kč
10161,70300 Kč1 617,03 Kč
25151,57560 Kč3 789,39 Kč
50144,33940 Kč7 216,97 Kč
200130,88945 Kč26 177,89 Kč
400124,64620 Kč49 858,48 Kč
600121,13373 Kč72 680,24 Kč
1 000116,85088 Kč116 850,88 Kč
Manufacturers Standard Package
Unit Price without VAT:190,39000 Kč
Unit Price with VAT:230,37190 Kč