P50-030S-RR1-EA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


JAE Electronics
In Stock: 5 726
Unit Price: 58,73000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P50-030S-RR1-EA

DigiKey Part Number
P50-030S-RR1-EA-ND
Manufacturer
Manufacturer Product Number
P50-030S-RR1-EA
Description
CONN SOCKET 30POS R/A GOLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30 Position Connector Socket, Outer Shroud Contacts Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
P50-030S-RR1-EA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
30
Pitch
0.050" (1.27mm)
Number of Rows
2
Mounting Type
Through Hole, Right Angle
Features
Board Lock, Flange
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.275" (6.99mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
208116,32452 Kč24 195,50 Kč
Manufacturers Standard Package
Unit Price without VAT:116,32452 Kč
Unit Price with VAT:140,75267 Kč