
P50-030P-R1-EA | |
|---|---|
DigiKey Part Number | P50-030P-R1-EA-ND |
Manufacturer | |
Manufacturer Product Number | P50-030P-R1-EA |
Description | CONN PLUG 30POS VERT GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Center Strip Contacts Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Board Lock, Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.421" (10.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 208 | 100,77990 Kč | 20 962,22 Kč |
| Unit Price without VAT: | 100,77990 Kč |
|---|---|
| Unit Price with VAT: | 121,94368 Kč |



