100 Position Rectangular Receptacle Connector IDC Gold 30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P25E-100S-EA

DigiKey Part Number
3M157511-ND
Manufacturer
Manufacturer Product Number
P25E-100S-EA
Description
CONN RCPT 100POS IDC 30AWG GOLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 Position Rectangular Receptacle Connector IDC Gold 30 AWG
Datasheet
 Datasheet
EDA/CAD Models
P25E-100S-EA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Fastening Type
Latch Lock/Eject Hooks
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Ribbon Cable
Part Status
Active
Wire Gauge
30 AWG
Connector Type
Receptacle
Features
Feed Through
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
100
Contact Finish Thickness
Flash
Pitch
0.050" (1.27mm)
Color
Black
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 301
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1498,49000 Kč498,49 Kč
10423,59300 Kč4 235,93 Kč
25397,06360 Kč9 926,59 Kč
50378,11940 Kč18 905,97 Kč
200342,91100 Kč68 582,20 Kč
400326,56510 Kč130 626,04 Kč
600317,36762 Kč190 420,57 Kč
Manufacturers Standard Package
Unit Price without VAT:498,49000 Kč
Unit Price with VAT:603,17290 Kč