
NST-3/8-BLACK 100 | |
|---|---|
DigiKey Part Number | 19-NST-3/8-BLACK100-ND |
Manufacturer | |
Manufacturer Product Number | NST-3/8-BLACK 100 |
Description | HEATSHRINK 3/8 BLACK 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | Abrasion Resistant, Fluid Resistant, Self Extinguishing, Solvent Resistant | |
Color | ||
Operating Temperature | -70°C ~ 121°C | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 063,86000 Kč | 8 063,86 Kč |
| 2 | 7 416,49500 Kč | 14 832,99 Kč |
| 3 | 7 368,19667 Kč | 22 104,59 Kč |
| Unit Price without VAT: | 8 063,86000 Kč |
|---|---|
| Unit Price with VAT: | 9 757,27060 Kč |


