
NST-1/4-BLACK | |
|---|---|
DigiKey Part Number | 19-NST-1/4-BLACK-ND 19-NST-1/4-BLACK-DS-ND |
Manufacturer | |
Manufacturer Product Number | NST-1/4-BLACK |
Description | HEATSHRINK 1/4" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 200.0' (61.0m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Abrasion Resistant, Fluid Resistant, Self Extinguishing, Solvent Resistant | |
Color | ||
Operating Temperature | -70°C ~ 121°C | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,73000 Kč | 145,73 Kč |
| 5 | 120,02400 Kč | 600,12 Kč |
| 10 | 110,36500 Kč | 1 103,65 Kč |
| 20 | 101,50450 Kč | 2 030,09 Kč |
| 50 | 90,87940 Kč | 4 543,97 Kč |
| 100 | 89,72660 Kč | 8 972,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 65,81195 Kč | 13 162,39 Kč |
| Unit Price without VAT: | 145,73000 Kč |
|---|---|
| Unit Price with VAT: | 176,33330 Kč |


