Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NST-3/4-BLACK 100

DigiKey Part Number
19-NST-3/4-BLACK100-ND
19-NST-3/4-BLACK100-DS-ND
Manufacturer
Manufacturer Product Number
NST-3/4-BLACK 100
Description
HEATSHRINK 3/4 BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
100.0' (30.5m)
Inner Diameter - Supplied
0.750" (19.05mm)
Inner Diameter - Recovered
0.375" (9.53mm)
Recovered Wall Thickness
0.057" (1.45mm)
Material
Features
Abrasion Resistant, Fluid Resistant, Self Extinguishing, Solvent Resistant
Color
Operating Temperature
-70°C ~ 121°C
Shrink Temperature
135°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 305
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1230,56000 Kč230,56 Kč
5189,86400 Kč949,32 Kč
10174,61900 Kč1 746,19 Kč
20160,59250 Kč3 211,85 Kč
50148,50620 Kč7 425,31 Kč
Bulk
QuantityUnit PriceExt Price
100188,11480 Kč18 811,48 Kč
Manufacturers Standard Package
Unit Price without VAT:230,56000 Kč
Unit Price with VAT:278,97760 Kč