Similar
Similar
Similar

Category | Fastening Type Latch Lock/Eject Hooks, Long |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.610" (15.49mm) |
Packaging Bulk | Insulation Height 0.340" (8.64mm) |
Part Status Discontinued at DigiKey | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Features Keying Slot, Mounting Flange |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Base Product Number |
Termination Wire Wrap |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09185347924 | HARTING | 0 | 09185347924-ND | 91,81630 Kč | Similar |
| 09185406321 | HARTING | 0 | 09185406321-ND | 148,86240 Kč | Similar |
| 09195407324 | HARTING | 0 | 09195407324-ND | 107,34320 Kč | Similar |




