
N2520-5003-RB | |
|---|---|
DigiKey Part Number | N2520-5003-RB-ND |
Manufacturer | |
Manufacturer Product Number | N2520-5003-RB |
Description | CONN HEADER R/A 20POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | N2520-5003-RB Models |
Category | Contact Length - Mating 0.243" (6.17mm) |
Mfr | Contact Length - Post 0.155" (3.94mm) |
Series | Insulation Height 0.338" (8.59mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.75A |
Mounting Type | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0702472054 | Molex | 4 259 | WM14676-ND | 74,25000 Kč | Similar |
| 09185206323 | HARTING | 127 | 1195-1704-ND | 61,11000 Kč | Similar |
| 09185206924 | HARTING | 59 | 1195-4516-ND | 64,44000 Kč | Similar |
| 09185207323 | HARTING | 2 | 1195-1711-ND | 55,06000 Kč | Similar |
| 103310-5 | TE Connectivity AMP Connectors | 179 | A26291-ND | 60,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,12000 Kč | 71,12 Kč |
| 10 | 60,46000 Kč | 604,60 Kč |
| 100 | 51,38380 Kč | 5 138,38 Kč |
| 504 | 45,84196 Kč | 23 104,35 Kč |
| 1 008 | 43,65461 Kč | 44 003,85 Kč |
| 5 040 | 38,97305 Kč | 196 424,17 Kč |
| Unit Price without VAT: | 71,12000 Kč |
|---|---|
| Unit Price with VAT: | 86,05520 Kč |





