Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVU18-6FLK

DigiKey Part Number
920024-02-ND
Manufacturer
Manufacturer Product Number
MVU18-6FLK
Description
CONN SPADE TERM 18-22AWG #6 RED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
6 Stud
Width - Outer Edges
0.250" (6.35mm)
Length - Overall
0.880" (22.35mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
Butted Seam
Color
Red
Contact Finish
Tin
Contact Material
Copper, ETP
Insulation Diameter
0.145" (3.68mm)
Material - Insulation
Vinyl
Length - Ring Center to Termination
0.250" (6.35mm)
Length - Termination
0.450" (11.43mm)
Tongue Inside Opening
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 771
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
1011,12900 Kč111,29 Kč
2510,43200 Kč260,80 Kč
509,93200 Kč496,60 Kč
1009,45750 Kč945,75 Kč
2508,86368 Kč2 215,92 Kč
5008,44036 Kč4 220,18 Kč
1 0008,03719 Kč8 037,19 Kč
3 0007,43756 Kč22 312,68 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč