
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.330" (8.38mm) | |
Length - Overall | 0.900" (22.86mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,46500 Kč | 114,65 Kč |
| 25 | 10,74240 Kč | 268,56 Kč |
| 50 | 10,23020 Kč | 511,51 Kč |
| 100 | 9,74100 Kč | 974,10 Kč |
| 250 | 9,12992 Kč | 2 282,48 Kč |
| 500 | 8,69360 Kč | 4 346,80 Kč |
| 1 000 | 8,27825 Kč | 8 278,25 Kč |
| 3 000 | 7,66070 Kč | 22 982,10 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |





