
MVU10BCX | |
|---|---|
DigiKey Part Number | 3M157487-ND |
Manufacturer | |
Manufacturer Product Number | MVU10BCX |
Description | CONN SPLICE 10-12 AWG CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,05000 Kč | 17,05 Kč |
| 10 | 14,50300 Kč | 145,03 Kč |
| 25 | 13,59000 Kč | 339,75 Kč |
| 50 | 12,93740 Kč | 646,87 Kč |
| 100 | 12,31850 Kč | 1 231,85 Kč |
| 250 | 11,54636 Kč | 2 886,59 Kč |
| 500 | 10,99442 Kč | 5 497,21 Kč |
| 1 000 | 10,46943 Kč | 10 469,43 Kč |
| 2 500 | 9,81393 Kč | 24 534,82 Kč |
| Unit Price without VAT: | 17,05000 Kč |
|---|---|
| Unit Price with VAT: | 20,63050 Kč |



