MV10-6RK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: 5,70560 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 625
Unit Price: 6,95000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 19,64218 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 495
Unit Price: 16,63000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 94
Unit Price: 17,26000 Kč
Datasheet

Similar


Panduit Corp
In Stock: 1 288
Unit Price: 12,00000 Kč
Datasheet
MV10-6RK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV10-6RK

DigiKey Part Number
MV10-6RK-ND
Manufacturer
Manufacturer Product Number
MV10-6RK
Description
CONN RING CIRC 10-12AWG #6 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.380" (9.65mm)
Length - Overall
1.030" (26.16mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Brazed Seam
Color
Yellow
Contact Material
Copper, ETP
Contact Finish
Tin
Insulation Diameter
0.250" (6.35mm)
Material - Insulation
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50013,70986 Kč6 854,93 Kč
Manufacturers Standard Package
Unit Price without VAT:13,70986 Kč
Unit Price with VAT:16,58893 Kč