
MP2-SP08-41M1-LR | |
---|---|
DigiKey Part Number | 19-MP2-SP08-41M1-LR-ND |
Manufacturer | |
Manufacturer Product Number | MP2-SP08-41M1-LR |
Description | CONN RCPT BLADE PWR 8POS EDGE MT |
Customer Reference | |
Detailed Description | 8 Connector Receptacle, Female Blade Sockets Board Edge, Through Hole, Right Angle Beige Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | MP2-SP08-41M1-LR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | Blade Power | |
Number of Positions | 8 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 8 Power | |
Features | Board Guide, Board Lock, Spacer | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Color | Beige | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 93,11000 Kč | 93,11 Kč |
10 | 79,11200 Kč | 791,12 Kč |
42 | 71,49143 Kč | 3 002,64 Kč |
84 | 68,07440 Kč | 5 718,25 Kč |
126 | 66,15508 Kč | 8 335,54 Kč |
252 | 62,99671 Kč | 15 875,17 Kč |
504 | 59,99081 Kč | 30 235,37 Kč |
1 008 | 57,12958 Kč | 57 586,62 Kč |
Unit Price without VAT: | 93,11000 Kč |
---|---|
Unit Price with VAT: | 112,66310 Kč |