MP2-HP08-41P1-KR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2-HP08-41P1-KR

DigiKey Part Number
3M5497-ND
Manufacturer
Manufacturer Product Number
MP2-HP08-41P1-KR
Description
CONN HEADER BLADE PWR 8POS PCB
Customer Reference
Detailed Description
8 Connector Header, Male Blades Through Hole Beige Blade Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tube
Part Status
Last Time Buy
Connector Usage
Backplane
Connector Type
Header, Male Blades
Connector Style
Blade Power
Number of Positions
8
Number of Positions Loaded
All
Pitch
0.236" (6.00mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
8 Power
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Beige
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 156
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 15.12.2025
All prices are in CZK
Tube
QuantityUnit PriceExt Price
192,69000 Kč92,69 Kč
4271,10476 Kč2 986,40 Kč
12665,79968 Kč8 290,76 Kč
50459,66885 Kč30 073,10 Kč
1 00856,82313 Kč57 277,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:92,69000 Kč
Unit Price with VAT:112,15490 Kč