
MNU18-187DFIX-BOTTLE | |
---|---|
DigiKey Part Number | 3M10417-ND |
Manufacturer | |
Manufacturer Product Number | MNU18-187DFIX-BOTTLE |
Description | CONN QC RCPT 18-22AWG .187 100PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.810" (20.57mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.145" (3.68mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 335,46000 Kč | 2 335,46 Kč |
Unit Price without VAT: | 2 335,46000 Kč |
---|---|
Unit Price with VAT: | 2 825,90660 Kč |