0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNU10-250DFIX-BOTTLE

DigiKey Part Number
3M10413-ND
Manufacturer
Manufacturer Product Number
MNU10-250DFIX-BOTTLE
Description
CONN QC RCPT 10-12AWG 0.250 50PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
-
Tab Length
-
Length - Overall
-
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line)
Features
Butted Seam
Color
-
Contact Material
-
Contact Finish
-
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 671,44000 Kč1 671,44 Kč
101 420,72500 Kč14 207,25 Kč
251 331,85280 Kč33 296,32 Kč
501 268,34640 Kč63 417,32 Kč
1001 207,89320 Kč120 789,32 Kč
Manufacturers Standard Package
Unit Price without VAT:1 671,44000 Kč
Unit Price with VAT:2 022,44240 Kč