
MNG18-14R/SX-BOTTLE | |
|---|---|
DigiKey Part Number | MNG18-14R/SX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MNG18-14R/SX-BOTTLE |
Description | CONN RING CIRC 18-22AWG 100PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper, ETP |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.030" (0.76mm) | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.470" (11.94mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.070" (27.18mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 422,25000 Kč | 3 422,25 Kč |
| 10 | 2 909,14700 Kč | 29 091,47 Kč |
| 25 | 2 727,21200 Kč | 68 180,30 Kč |
| 50 | 2 597,24680 Kč | 129 862,34 Kč |
| Unit Price without VAT: | 3 422,25000 Kč |
|---|---|
| Unit Price with VAT: | 4 140,92250 Kč |



