Similar

Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper, ETP |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.030" (0.76mm) | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.470" (11.94mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.070" (27.18mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PNF18-14R-M | Panduit Corp | 328 | 298-11959-ND | 20,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,39537 Kč | 17 395,37 Kč |
| Unit Price without VAT: | 17,39537 Kč |
|---|---|
| Unit Price with VAT: | 21,04840 Kč |




