
MNG14-10FX-BOTTLE | |
|---|---|
DigiKey Part Number | MNG14-10FX-BOTTLE-ND |
Manufacturer | |
Manufacturer Product Number | MNG14-10FX-BOTTLE |
Description | CONN SPADE TERM 14-16AWG 100PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 14-16 AWG |
Manufacturer 3M | Insulation Insulated |
Series | Color Blue |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Copper, ETP |
Terminal Type Standard | Insulation Diameter 0.170" (4.32mm) |
Stud/Tab Size 10 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.340" (8.64mm) | Length - Ring Center to Termination 0.290" (7.37mm) |
Length - Overall 0.910" (23.11mm) | Length - Termination 0.460" (11.68mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 115,19000 Kč | 3 115,19 Kč |
| 10 | 2 648,12700 Kč | 26 481,27 Kč |
| 25 | 2 482,52200 Kč | 62 063,05 Kč |
| 50 | 2 364,19200 Kč | 118 209,60 Kč |
| Unit Price without VAT: | 3 115,19000 Kč |
|---|---|
| Unit Price with VAT: | 3 769,37990 Kč |



