MN6-12R/SK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: 29,33368 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 49,86258 Kč
Datasheet
Ring Terminal Connector 1/2 Stud Circular 6 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN6-12R/SK

DigiKey Part Number
MN6-12R/SK-ND
Manufacturer
Manufacturer Product Number
MN6-12R/SK
Description
CONN RING CIRC 6AWG #1/2 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/2 Stud Circular 6 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
3M
Wire Gauge
6 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Brazed Seam
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper, ETP
Stud/Tab Size
1/2 Stud
Contact Finish
Tin
Thickness
0.050" (1.27mm)
Insulation Diameter
0.440" (11.18mm)
Width - Outer Edges
0.810" (20.57mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.780" (45.21mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
947603M094760-01-ND29,33368 KčParametric Equivalent
52350TE Connectivity AMP Connectors0A27535-ND49,86258 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20045,46185 Kč9 092,37 Kč
Manufacturers Standard Package
Unit Price without VAT:45,46185 Kč
Unit Price with VAT:55,00884 Kč