94760 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: 45,46185 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 49,86258 Kč
Datasheet
Image for 94760 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94760

DigiKey Part Number
94760-01-ND
Manufacturer
Manufacturer Product Number
94760
Description
CONN RING CIR 6AWG #1/2 1=1PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/2 Stud Circular 6 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Termination
Crimp
Series
Wire Gauge
6 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Features
Brazed Seam
Terminal Type
Circular
Color
Blue
Stud/Tab Size
1/2 Stud
Contact Material
Copper, ETP
Thickness
0.050" (1.27mm)
Contact Finish
Tin
Width - Outer Edges
0.810" (20.57mm)
Insulation Diameter
0.440" (11.18mm)
Length - Overall
1.780" (45.21mm)
Material - Insulation
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MN6-12R/SK3M0MN6-12R/SK-ND45,46185 KčParametric Equivalent
52350TE Connectivity AMP Connectors0A27535-ND49,86258 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25029,33368 Kč7 333,42 Kč
Unit Price without VAT:29,33368 Kč
Unit Price with VAT:35,49375 Kč