Terminal Inline, Tap Connector IDC 12-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Inline, Tap Connector IDC 12-20 AWG
MGC-JUG

MGC-JUG

DigiKey Part Number
MGC-JUG-ND
Manufacturer
Manufacturer Product Number
MGC-JUG
Description
CONN INLINE TAP 12-20 AWG IDC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Inline, Tap Connector IDC 12-20 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
3
Manufacturer
3M
Termination
IDC
Series
Wire Gauge
12-20 AWG
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Active
Features
Gel Filled
Terminal Type
Inline, Tap
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 514
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
175,50000 Kč75,50 Kč
1064,06800 Kč640,68 Kč
2560,04720 Kč1 501,18 Kč
5057,18160 Kč2 859,08 Kč
10054,44950 Kč5 444,95 Kč
40049,37435 Kč19 749,74 Kč
80047,01820 Kč37 614,56 Kč
1 20045,69318 Kč54 831,82 Kč
2 80043,04404 Kč120 523,31 Kč
Manufacturers Standard Package
Unit Price without VAT:75,50000 Kč
Unit Price with VAT:91,35500 Kč